Phoenix Contact BTP 2102W Series Touch Screen HMI - 10.2 in, TFT Display, 800 x 480 pixel

Subtotal (1 unit)*

£875.65

(exc. VAT)

£1,050.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£875.65

*price indicative

RS Stock No.:
181-1060
Distrelec Article No.:
303-47-943
Mfr. Part No.:
1046667
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

BTP 2102W

Product Type

Touch Screen HMI

Display Type

TFT

Display Resolution

800 x 480 pixel

Number of Ports

5

Port Type

RJ45

Minimum Operating Temperature

0°C

Onboard Memory

128MB

Diagonal Display Size

10.2in

Backlighting

Yes

Maximum Operating Temperature

50°C

Length

268mm

Standards/Approvals

UL, cULus, cUL, EAC

Width

5mm

Depth

190mm

IP Rating

IP20, IP66

Hazardous Area Certification

NO

Touch panel with 25.9 cm / 10.2" TFT-display (analog resistive (polyester)), 800 x 480 Pixel(s) (WVGA), 262144 colors, ARM9™ i.MX28, 454 MHz, 2x COM (RS-232/422/485), 1x USB 2.0, Type A, 1x USB 2.0, Type B, 1 x Ethernet (10/100 Mbps), RJ45, Windows CE 6.0 and user software: Visu+. (bus system: without)

Related links