Phoenix Contact BTP 2043W Series Touch Screen HMI - 4.3 in, TFT Display, 480 x 272 pixel
- RS Stock No.:
- 181-1058
- Distrelec Article No.:
- 303-47-945
- Mfr. Part No.:
- 1050387
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£314.92
(exc. VAT)
£377.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £314.92 |
*price indicative
- RS Stock No.:
- 181-1058
- Distrelec Article No.:
- 303-47-945
- Mfr. Part No.:
- 1050387
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | BTP 2043W | |
| Product Type | Touch Screen HMI | |
| Display Type | TFT | |
| Display Resolution | 480 x 272 pixel | |
| Number of Ports | 5 | |
| Port Type | RJ45 | |
| Onboard Memory | 128MB | |
| Minimum Operating Temperature | 0°C | |
| Diagonal Display Size | 4.3in | |
| Backlighting | Yes | |
| Maximum Operating Temperature | 50°C | |
| Length | 120mm | |
| Depth | 89mm | |
| Width | 5mm | |
| Standards/Approvals | EAC, cUL, cULus, UL | |
| IP Rating | IP66, IP20 | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series BTP 2043W | ||
Product Type Touch Screen HMI | ||
Display Type TFT | ||
Display Resolution 480 x 272 pixel | ||
Number of Ports 5 | ||
Port Type RJ45 | ||
Onboard Memory 128MB | ||
Minimum Operating Temperature 0°C | ||
Diagonal Display Size 4.3in | ||
Backlighting Yes | ||
Maximum Operating Temperature 50°C | ||
Length 120mm | ||
Depth 89mm | ||
Width 5mm | ||
Standards/Approvals EAC, cUL, cULus, UL | ||
IP Rating IP66, IP20 | ||
Hazardous Area Certification NO | ||
Phoenix Contact HMI
The Phoenix Contact BTP 2043W touch screen HMI is a 4.3in 480x272 pixels colour display. It has easy connectivity to a wide range of control systems thanks to a large range of available drivers. It has been developed for basic applications with an attractive price-performance ratio. It has many features for efficiently dealing with industrial requirements that make it an ideal man to machine interface.
Features and Benefits
• ARM processor for high-speed processing
• Cost efficient
• Elegant look
• Multiple display sizes available
• USB memory stick, operating stylus and PCB connector as accessories
• Wide range of communication protocols supported
• Windows operating system for user friendly experience
Applications
• Automotive
• Factory automation
• Fuel stations
• IOT networks
• Public transportation
• Warehouse inventory control
Certifications
• IP20 rated
• IP66 rated
• UL listed
Related links
- Schneider Electric Magelis STO & STU Series Touch Screen HMI - 4.3 in 480 x 272 pixel
- Pro-face GP4100 Series Touch Screen HMI - 4.3 in 480 x 272 pixel
- Red Lion CR3000 Series Touch Screen HMI - 109.22 mm 480 x 272 pixel
- Schneider Electric Harmony Series Touch Screen HMI - 101.6 mm 480 x 272 pixel
- Crouzet MTP6/50 TFT LCD Display, 480 x 272
- Delta Electronics HMI Series Touch Screen HMI - 3 in 480 x 272 pixel
- Schneider Electric Harmony Series Touch Screen HMI - 4 in 480 x 272 pixel
- Pro-face GP4100 Series Touch Screen HMI - 109.22 mm 480 x 272 pixel
