TE Connectivity Surface Mount High Frequency Relay, 12V dc Coil, 50Ω Impedance, SPDT

Bulk discount available

Subtotal (1 reel of 400 units)*

£5,075.20

(exc. VAT)

£6,090.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
400 - 400£12.688£5,075.20
800 - 1200£12.308£4,923.20
1600 - 3600£11.94£4,776.00
4000 +£11.597£4,638.80

*price indicative

RS Stock No.:
164-5025
Mfr. Part No.:
1462052-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Resistance

1028Ω

Relay Type

HF Relay

Insertion Loss

0.8dB

Isolation

80dB

VSWR Voltage Standing Wave Ratio

1.45 @ 900MHz

Impedance

50 Ω, 75Ω

Contact Configuration

SPDT

Coil Voltage

12V dc

Mounting Type

Surface Mount

Contact Voltage

220 V dc, 250V ac

Coil Power

140mW

Contact Material

Gold Plated

Number of Poles

1

Minimum Operating Temperature

-55°C

Operating Temperature Range

-55 → +85°C

Switching Voltage

220 V dc, 250V ac

Operating Time Including Bounce

5ms

Depth

7.5mm

Height

9.6mm

Terminal Type

PCB Pin

Special Features

Wash Tight, Immersion Cleanable

Standards Met

RoHS Compliant

Dimensions

14.9 x 7.5 x 9.6mm

Life

10000000Cycles

Length

14.9mm

Maximum Operating Temperature

+85°C

Contact Current Rating

2A

COO (Country of Origin):
PT

High Frequency HF6 Series


High frequency relay for 50 Ohm systems. 1 or 2 pole SMT configuration with monostable or bistable coil.

Frequency range DC to 6GHz
140mW coil consumption
Dimensions 16mm (L) x 7.6mm (W) x 10mm (H)

Related links