Phoenix Contact Pneumatic Socket, 2 Way, Female
- RS Stock No.:
- 567-288
- Mfr. Part No.:
- 1663569
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£132.80
(exc. VAT)
£159.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £132.80 | £13.28 |
*price indicative
- RS Stock No.:
- 567-288
- Mfr. Part No.:
- 1663569
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 2 | |
Gender | Female | |
Type | Pneumatic Socket | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Gender Female | ||
Type Pneumatic Socket | ||
- COO (Country of Origin):
- CN
20W RTO20 Series
Non-inductive thick film resistors
In a TO-220 housing, these resistors on a heatsink provide easy mounting, compact size and a high power rating in a small package
In a TO-220 housing, these resistors on a heatsink provide easy mounting, compact size and a high power rating in a small package
The Phoenix Contact Pneumatic contact represents a pinnacle of engineering excellence, specifically designed for the HC-M-PN3 module. It seamlessly integrates into various automation applications, boasting an internal hose diameter tailored for optimal performance. The unit features an integrated valve, enhancing its functionality in pneumatic systems. Built to withstand a range of environmental conditions, it operates efficiently at temperatures as low as -40 °C and as high as 80 °C, making it a versatile solution for demanding settings.
Compact dimensions facilitate easy installation in restricted areas
Durable materials ensure long-lasting performance and reliability
High insertion and withdrawal cycles support frequent use without degradation
Durable materials ensure long-lasting performance and reliability
High insertion and withdrawal cycles support frequent use without degradation
Related links
- Phoenix Contact Pneumatic Socket Female
- TE Connectivity Rectangular Contact Inserts Female 500 V
- TE Connectivity Connector Female Panel Mount
- TE Connectivity Power Connector Female PCB Mount, 600 V ac
- TE Connectivity Power Connector Female Cable Mount, 300 V ac
- TE Connectivity Power Connector Female PCB Mount, 600 V ac
- Amphenol Industrial M Type Insert Female Cable Mount, 1 kV
- TE Connectivity Power Connector Female PCB Mount, 600 V ac