Phoenix Contact Pneumatic Socket, 2 Way, Female

Subtotal (1 pack of 10 units)*

£81.87

(exc. VAT)

£98.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£81.87£8.187

*price indicative

RS Stock No.:
638-805
Mfr. Part No.:
1663556
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

2

Gender

Female

Type

Pneumatic Socket

COO (Country of Origin):
CN
The Phoenix Contact Pneumatic contact is expertly designed for optimal performance within the HC-M-PN3 module. Featuring an integrated valve, it maintains a secure connection, ensuring reliability across various applications. Engineered for efficiency, it accommodates an internal hose diameter of 3.0 mm, positioning it as a versatile solution in pneumatic systems. Its robust construction accommodates an operating pressure of up to 8.00 bar, making it suitable for demanding environments.

Robust construction assures performance under high-pressure conditions
Compact dimensions allow for flexible installation options
Utilises superior materials to withstand rigorous operational environments

Related links