Molex Heavy Duty Power Connector Module, 16A, Male, 93601 Series, 16 Contacts
- RS Stock No.:
- 250-1958
- Mfr. Part No.:
- 936010273
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£10.25
(exc. VAT)
£12.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 68 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £10.25 |
10 - 24 | £9.93 |
25 - 49 | £9.76 |
50 + | £9.42 |
*price indicative
- RS Stock No.:
- 250-1958
- Mfr. Part No.:
- 936010273
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Current Rating | 16A | |
Gender | Male | |
Series | 93601 | |
Type | Screw Terminal Insert | |
Termination Method | Screw | |
For Use With | Electronic Machinery | |
Pole Format | 16P | |
Number of Rows | 2 | |
Voltage Rating | 500 V | |
Number of Contacts | 16 | |
Body Orientation | Straight | |
Contact Plating | Silver | |
Contact Material | Copper Alloy | |
Series Number | 93601 | |
Select all | ||
---|---|---|
Brand Molex | ||
Current Rating 16A | ||
Gender Male | ||
Series 93601 | ||
Type Screw Terminal Insert | ||
Termination Method Screw | ||
For Use With Electronic Machinery | ||
Pole Format 16P | ||
Number of Rows 2 | ||
Voltage Rating 500 V | ||
Number of Contacts 16 | ||
Body Orientation Straight | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Series Number 93601 | ||
- COO (Country of Origin):
- CN
Molex 93601 Series Heavy Duty Power Connector Module, 16A Current Rating, 500V Voltage Rating - 936010273
This heavy-duty power connector module is designed to meet the demands of high-performance electronic machinery. It features a robust screw terminal insert with a male configuration and accommodates dimensions of size 16B «77x27». Designed for durability and reliability, it caters to various applications requiring substantial electrical connectivity.
Features & Benefits
• Handles a maximum current of 16A for powerful performance
• Accepts wire sizes between 0.5mm² and 2.5mm² for versatile connections
• Rated for a maximum voltage of 500V for high voltage applications
• Constructed with silver-plated contacts for excellent conductivity
• Features a durable polycarbonate body for lasting use
• Offers numbered terminals for straightforward wiring and installation
• Accepts wire sizes between 0.5mm² and 2.5mm² for versatile connections
• Rated for a maximum voltage of 500V for high voltage applications
• Constructed with silver-plated contacts for excellent conductivity
• Features a durable polycarbonate body for lasting use
• Offers numbered terminals for straightforward wiring and installation
Applications
• Ideal for connecting electronic machinery in industrial settings
• Utilised in environments requiring high voltage connectivity
• Suitable for use with devices needing robust electrical connections
• Commonly implemented in automation and mechanical
• Utilised in environments requiring high voltage connectivity
• Suitable for use with devices needing robust electrical connections
• Commonly implemented in automation and mechanical
What are the mating cycles this connector can withstand?
It can endure up to 700 mating cycles, ensuring long-term usability without frequent replacements.
How does the screw terminal design benefit installation?
The screw terminal design allows for secure and reliable connections, making installations straightforward and minimising the risk of accidental disconnections.
What operating temperature range can this connector handle?
It operates effectively within a temperature range from -40°C to +125°C, suitable for various environmental conditions.
Can it be used with hoods and housings?
Yes, it is specifically designed to be used with size 16B «77x27» hoods and housings for enhanced protection and organisation.
What is the significance of the wire protection feature?
The wire protection feature helps prevent damage to the wiring, improving safety and reliability in electrical systems.
Related links
- Molex Heavy Duty Power Connector Module Male 16 Contacts
- Molex Heavy Duty Power Connector Module Female 16 Contacts
- Molex Heavy Duty Power Connector Module Male 12 Contacts
- Molex Heavy Duty Power Connector Module Male 10 Contacts
- Molex Heavy Duty Power Connector Module Male 4 Contacts
- Molex Heavy Duty Power Connector Module Male 6 Contacts
- Molex Heavy Duty Power Connector Module Male 24 Contacts
- Molex Heavy Duty Power Connector Module Male 16 Contacts