TE Connectivity Heavy Duty Power Connector Insert, 16A, HDC HE Series Female, 10 Contacts

Subtotal (1 unit)*

£9.75

(exc. VAT)

£11.70

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£9.75

*price indicative

RS Stock No.:
192-0102
Mfr. Part No.:
T2040102201-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Heavy Duty Power Connector Insert

Current Rating

16A

Series

HDC HE

Sub Type

Connector Insert

Connector Gender

Female

For Use With

HDC Housing and Hoods

Pole Format

10+E

Number of Rows

2

Voltage

500V

Mount Type

Panel Mount

Standards/Approvals

No

Number of Contacts

10

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

2.5mm²

Orientation

Straight

Contact Plating

Silver

COO (Country of Origin):
CN
TE’s HDC product series is designed for data, signal and power connections in harsh environments. The modular connector design provides a high degree of flexibility so solutions can be customized for different applications such as machinery, robotics, railway, wind energy and conventional energy generation and distribution.

Related links