TE Connectivity Insert, 16A, HDC HE Series Male, 10 Contacts
- RS Stock No.:
- 685-900
- Mfr. Part No.:
- T2050102101-000
- Brand:
- TE Connectivity
Subtotal (1 box of 30 units)*
£285.41
(exc. VAT)
£342.49
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £285.41 | £9.514 |
*price indicative
- RS Stock No.:
- 685-900
- Mfr. Part No.:
- T2050102101-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Insert | |
| Current Rating | 16A | |
| Series | HDC HE | |
| Sub Type | Insert for Contact | |
| Connector Gender | Male | |
| For Use With | Heavy Duty Connectors | |
| Pole Format | 10 + PE | |
| Number of Contacts | 10 | |
| Minimum Wire Size mm² | 4mm² | |
| Maximum Wire Size mm² | 0.14mm² | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Insert | ||
Current Rating 16A | ||
Series HDC HE | ||
Sub Type Insert for Contact | ||
Connector Gender Male | ||
For Use With Heavy Duty Connectors | ||
Pole Format 10 + PE | ||
Number of Contacts 10 | ||
Minimum Wire Size mm² 4mm² | ||
Maximum Wire Size mm² 0.14mm² | ||
Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity pin insert features a 10 Plus PE pole configuration designed for Compact power and signal connections. It supports wire sizes from 26 to 12 AWG and wire cross-sections from point 14 to 4 square millimeters. Rated for up to 16 amperes, it suits demanding industrial applications. Its crimp termination ensures secure and efficient performance.
Uses crimp termination method
Suitable for both power and signal applications
Related links
- TE Connectivity Insert HDC HE Series Female, 10 Contacts
- TE Connectivity Heavy Duty Power Connector Insert HDC HA Series Male, 10 Contacts
- TE Connectivity Heavy Duty Power Connector Insert HDC HE Series Male, 10 Contacts
- TE Connectivity Insert HDC HDD Series Female, 108 Contacts
- TE Connectivity Insert HDC Series Female, 17 Contacts
- TE Connectivity Insert HDC HD Series Female, 15 Contacts
- TE Connectivity Insert HDC HDD Series Male, 72 Contacts
- TE Connectivity Insert HDC HD Series Male, 64 Contacts
