Phoenix Contact Heavy Duty Power Connector Insert, 10A, PIN, 6 Contacts
- RS Stock No.:
- 610-183
- Mfr. Part No.:
- 1853531
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£105.17
(exc. VAT)
£126.20
(inc. VAT)
Stock information currently inaccessible
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £105.17 | £2.103 |
*price indicative
- RS Stock No.:
- 610-183
- Mfr. Part No.:
- 1853531
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Current Rating | 10A | |
Gender | PIN | |
Type | Contact Insert | |
Number of Contacts | 6 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Current Rating 10A | ||
Gender PIN | ||
Type Contact Insert | ||
Number of Contacts 6 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Contact Insert is a robust solution designed for seamless integration in electronic applications. Tailored for PCB connections, this product stands out with its high performance specifications, including a rated voltage of 250V and a current rating of 10A. The light grey colour and versatile design make it an ideal choice for a range of industrial applications. Reinforced with proven COMBICON technology, it ensures reliable performance while promoting safety with strict adherence to installation guidelines. Notably, the connectors can only be handled when under no load, reinforcing the importance of safety during operation.
Light grey housing enhances visibility and identification
Suitable for outdoor applications when adequately protected
Crafted from halogen free materials for improved environmental safety
Compliant with multiple safety regulations to protect personnel and equipment
Available in commercial packaging units of 50 pieces for convenience
Manufactured in Poland which ensuring quality and reliability
Suitable for outdoor applications when adequately protected
Crafted from halogen free materials for improved environmental safety
Compliant with multiple safety regulations to protect personnel and equipment
Available in commercial packaging units of 50 pieces for convenience
Manufactured in Poland which ensuring quality and reliability
Related links
- Phoenix Contact Heavy Duty Power Connector Insert PIN, 6 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert PIN, 30 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert PIN 65 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert PIN 8 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert PIN 15 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert PIN 42 Contacts
- HARTING Heavy Duty Power Connector Insert Male 6 Contacts
- HARTING Heavy Duty Power Connector Insert Female 6 Contacts