Phoenix Contact Heavy Duty Power Connector Insert, 10A, PIN, 6 Contacts
- RS Stock No.:
- 638-232
- Mfr. Part No.:
- 1854019
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£140.14
(exc. VAT)
£168.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £140.14 | £2.803 |
*price indicative
- RS Stock No.:
- 638-232
- Mfr. Part No.:
- 1854019
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Current Rating | 10A | |
| Gender | PIN | |
| Type | Contact Insert | |
| Number of Contacts | 6 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 10A | ||
Gender PIN | ||
Type Contact Insert | ||
Number of Contacts 6 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact contact insert from the varicon range is designed to meet the demanding needs of electrical engineering, offering reliability and versatility. Engineered with a colour coded design, it accommodates six positions, optimising your space while ensuring efficient connectivity. This product seamlessly integrates cutting edge screw connection technology, allowing for easy installation and maintenance. Whether you are working in plant engineering or controller applications, this contact insert provides a perfect solution for various wiring tasks, enhancing operational performance.
Engineered to withstand extreme temperatures for versatile applications
Made from halogen free materials promoting safety in use
Utilises proven COMBICON technology for secure connections
Designed with protective features to prevent incorrect insertion
Regularly inspected for damage ensuring consistent performance
Made from halogen free materials promoting safety in use
Utilises proven COMBICON technology for secure connections
Designed with protective features to prevent incorrect insertion
Regularly inspected for damage ensuring consistent performance
Related links
- Phoenix Contact Heavy Duty Power Connector Insert PIN, 6 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert PIN, 30 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert PIN 8 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert PIN 65 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert PIN 15 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert PIN 42 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Male 25 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Female, 3 Contacts