TE Connectivity AMP, Heavy Duty Sealed Connector Series Heavy Duty Power Connector Housing, Right Angle
- RS Stock No.:
- 265-9141
- Mfr. Part No.:
- 1-1564544-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£13.49
(exc. VAT)
£16.19
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 5 | £2.698 | £13.49 |
10 - 20 | £2.53 | £12.65 |
25 - 45 | £2.314 | £11.57 |
50 - 95 | £2.022 | £10.11 |
100 + | £1.84 | £9.20 |
*price indicative
- RS Stock No.:
- 265-9141
- Mfr. Part No.:
- 1-1564544-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Tab | |
Series | AMP, Heavy Duty Sealed Connector Series | |
Mounting Type | Panel Mount | |
Body Orientation | Right Angle | |
Current Rating | 40A | |
Gender | Male | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Tab | ||
Series AMP, Heavy Duty Sealed Connector Series | ||
Mounting Type Panel Mount | ||
Body Orientation Right Angle | ||
Current Rating 40A | ||
Gender Male | ||
- COO (Country of Origin):
- DE
The TE Connectivity heavy duty power connector housing is rectangular in shape with wire to wire connector system. This product is sealable in nature having a on terminal primary locking feature. This product provides 320 packaging quantity with carton packing.
UL 94V 0 UL Flammability Rating
IP67 degree protection
Signal application
PBT GF housing material
IP67 degree protection
Signal application
PBT GF housing material
Related links
- TE Connectivity AMP Right Angle
- TE Connectivity, Heavy Duty Sealed Connector Series Male 2 Way Housing For Male Terminals for use with Wire To Wire
- TE Connectivity AMP Power Series - 175 Connector Housing Straight AMP Power Series - 175 Range
- TE Connectivity AMP Power Series - 175 Housing Straight AMP Universal Power Range
- TE Connectivity AMP Power Series Connector Housing Straight AMP Power Series Range
- Brad from Molex 93601 Heavy Duty Power Connector Housing, Right Angle
- Anderson Power Products SBSX Heavy Duty Power Connector Housing, Right Angle
- Harting Han HPR Heavy Duty Power Connector Housing Right Angle