TE Connectivity AMP, Heavy Duty Sealed Connector Series Heavy Duty Power Connector Housing, Right Angle
- RS Stock No.:
- 265-9140
- Distrelec Article No.:
- 304-64-266
- Mfr. Part No.:
- 1-1564544-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 320 units)*
£539.84
(exc. VAT)
£647.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,680 unit(s) shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
320 - 320 | £1.687 | £539.84 |
640 - 640 | £1.619 | £518.08 |
960 - 960 | £1.557 | £498.24 |
1280 - 1280 | £1.499 | £479.68 |
1600 + | £1.446 | £462.72 |
*price indicative
- RS Stock No.:
- 265-9140
- Distrelec Article No.:
- 304-64-266
- Mfr. Part No.:
- 1-1564544-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Tab | |
Series | AMP, Heavy Duty Sealed Connector Series | |
Mounting Type | Panel Mount | |
Body Orientation | Right Angle | |
Current Rating | 40A | |
Gender | Male | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Tab | ||
Series AMP, Heavy Duty Sealed Connector Series | ||
Mounting Type Panel Mount | ||
Body Orientation Right Angle | ||
Current Rating 40A | ||
Gender Male | ||
- COO (Country of Origin):
- DE
The TE Connectivity heavy duty power connector housing is rectangular in shape with wire to wire connector system. This product is sealable in nature having a on terminal primary locking feature. This product provides 320 packaging quantity with carton packing.
UL 94V 0 UL Flammability Rating
IP67 degree protection
Signal application
PBT GF housing material
IP67 degree protection
Signal application
PBT GF housing material
Related links
- TE Connectivity AMP Right Angle
- TE Connectivity, Heavy Duty Sealed Connector Series Male 2 Way Housing For Male Terminals for use with Wire To Wire
- TE Connectivity AMP Power Series - 175 Connector Housing Straight AMP Power Series - 175 Range
- TE Connectivity AMP Power Series - 175 Housing Straight AMP Universal Power Range
- TE Connectivity AMP Power Series Connector Housing Straight AMP Power Series Range
- Brad from Molex 93601 Heavy Duty Power Connector Housing, Right Angle
- Anderson Power Products SBSX Heavy Duty Power Connector Housing, Right Angle
- Harting Han HPR Heavy Duty Power Connector Housing Right Angle