Phoenix Contact HC Heavy Duty Power Connector Housing, M25 Thread
- RS Stock No.:
- 207-2116
- Mfr. Part No.:
- 1419256
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£4.36
(exc. VAT)
£5.23
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £4.36 |
*price indicative
- RS Stock No.:
- 207-2116
- Mfr. Part No.:
- 1419256
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Type | Sleeve Housing | |
Series | HC | |
Thread Size | M25 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Type Sleeve Housing | ||
Series HC | ||
Thread Size M25 | ||
- COO (Country of Origin):
- CN
The Phoenix sleeve housings of size D7 with single locking latch. It is made up of the PA material and black in colour.
Degree of protection IP66
Ambient temperature -40 to 125 °C
Ambient temperature -40 to 125 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC Heavy Duty Power Connector Housing, M25 Thread
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- DeWALT DCV100 18V Leaf Blower
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips