Phoenix Contact HC Heavy Duty Power Connector Housing, M25 Thread
- RS Stock No.:
- 207-2076
- Mfr. Part No.:
- 1413364
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£10.22
(exc. VAT)
£12.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.22 |
*price indicative
- RS Stock No.:
- 207-2076
- Mfr. Part No.:
- 1413364
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Sleeve Housing | |
| Series | HC | |
| Thread Size | M25 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Sleeve Housing | ||
Series HC | ||
Thread Size M25 | ||
The Phoenix Heavycon Advance sleeve housings of size B6 with screw locking latch. The housing is made up of die cast aluminium. 1 x M25 screw connection.
Cable outlet = straight
Degree of protection = IP66 and IP67
Ambient temperature -40 to 100 °C
Degree of protection = IP66 and IP67
Ambient temperature -40 to 100 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC Heavy Duty Power Connector Housing, M25 Thread
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
