TE Connectivity Halogen Free Heat Shrink Tubing, Black 20.4mm Sleeve Dia. x 76m Length 2:1 Ratio, VERSAFIT Series
- RS Stock No.:
- 874-1544
- Mfr. Part No.:
- Versafit-3/4-0-SP-SM
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 152 Metre(s)
£210.51
(exc. VAT)
£252.61
(inc. VAT)
- RS Stock No.:
- 874-1544
- Mfr. Part No.:
- Versafit-3/4-0-SP-SM
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Sleeve Diameter | 20.4mm | |
Colour | Black | |
Shrunk Diameter | 9.5mm | |
Sleeve Type | Heat Shrink | |
Adhesive Lined | No | |
Shrink Ratio | 2:1 | |
Sleeve Length | 76m | |
Material | Cross Linked Polyolefin | |
Flame Retardant | No | |
Halogen Free | Yes | |
Standards Met | AMS-DTL-23053/5, E35586 VW-1, LR31929 VW-1 | |
Series | VERSAFIT | |
Priced to Clear | Yes | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Sleeve Diameter 20.4mm | ||
Colour Black | ||
Shrunk Diameter 9.5mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined No | ||
Shrink Ratio 2:1 | ||
Sleeve Length 76m | ||
Material Cross Linked Polyolefin | ||
Flame Retardant No | ||
Halogen Free Yes | ||
Standards Met AMS-DTL-23053/5, E35586 VW-1, LR31929 VW-1 | ||
Series VERSAFIT | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- US
VERSAFIT Heatshrink Tubing
TE Connectivity VERSAFIT heat shrink tubing is designed for many commercial and military applications. The VERSAFIT series electrically insulates and protects in-line components, disconnect terminals, and splices. Bundles wire for flexible light-duty harnesses, provides strain relief for electrical wire connections and identifies or colour codes wires, cables, terminals, and components.
Features and benefits
• 2:1 shrink ratio
• Low shrink temperature
• Very flexible
• Highly flame-retardant
• Hot stamps well
• Higher thermal stability
Standards
UL, E35586 VW-1, CSA LR31929 VW-1