TE Connectivity Heat Shrink Tubing, Black 5.21mm Sleeve Dia. x 152m Length 2:1 Ratio, VERSAFIT Series
- RS Stock No.:
- 894-7976
- Mfr. Part No.:
- Versafit-3/16-0-SP-SM
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 894-7976
- Mfr. Part No.:
- Versafit-3/16-0-SP-SM
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Sleeve Diameter | 5.21mm | |
Colour | Black | |
Shrunk Diameter | 2.4mm | |
Sleeve Type | Heat Shrink | |
Adhesive Lined | No | |
Shrink Ratio | 2:1 | |
Sleeve Length | 152m | |
Material | Polyolefin | |
Flame Retardant | No | |
Halogen Free | No | |
Series | VERSAFIT | |
Standards Met | AMS-DTL-23053/5, CSA, E35586 VW-1, LR31929 VW-1, MIL-DTL-23053/5, MIL-I-23053/5, RoHS Complaint, RW-3009, UL Recognisation | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Sleeve Diameter 5.21mm | ||
Colour Black | ||
Shrunk Diameter 2.4mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined No | ||
Shrink Ratio 2:1 | ||
Sleeve Length 152m | ||
Material Polyolefin | ||
Flame Retardant No | ||
Halogen Free No | ||
Series VERSAFIT | ||
Standards Met AMS-DTL-23053/5, CSA, E35586 VW-1, LR31929 VW-1, MIL-DTL-23053/5, MIL-I-23053/5, RoHS Complaint, RW-3009, UL Recognisation | ||
- COO (Country of Origin):
- US
VERSAFIT Heatshrink Tubing
TE Connectivity VERSAFIT heat shrink tubing is designed for many commercial and military applications. The VERSAFIT series electrically insulates and protects in-line components, disconnect terminals, and splices. Bundles wire for flexible light-duty harnesses, provides strain relief for electrical wire connections and identifies or colour codes wires, cables, terminals, and components.
Features and benefits
• 2:1 shrink ratio
• Low shrink temperature
• Very flexible
• Highly flame-retardant
• Hot stamps well
• Higher thermal stability
Standards
UL, E35586 VW-1, CSA LR31929 VW-1