TE Connectivity Halogen Free Heat Shrink Tubing, Black 6.6mm Sleeve Dia. x 100m Length 2:1 Ratio, VERSAFIT V2 Series

Subtotal (1 reel of 100 units)*

£171.42

(exc. VAT)

£205.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£171.42£1.714

*price indicative

RS Stock No.:
874-1175
Mfr. Part No.:
V2-6.0-0-SP-SM
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sleeve Diameter

6.6mm

Colour

Black

Shrunk Diameter

3mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

100m

Material

Polyolefin

Operating Temperature Range

-30 → +125 °C

Flame Retardant

Yes

Halogen Free

Yes

Standards Met

ASTM D2671, CSA LR31929, RoHS Compliant, UL Recognized E35586

Series

VERSAFIT V2

COO (Country of Origin):
CN

Versafit V2 Heat-shrink Tubing 2:1


Highly flame retardant heat-shrink tubing that is manufactured from crosslinked polyolefin with a low recovery temperature and excellent flexibility. Versafit V2 tubing is free of polybrominated biphenyls (PBBs) and polybrominated biphenyl oxides and ethers (PBBOs and PBBEs), which are classified as environmentally hazardous substances.


Features and benefits
• Flame retardant
• 2:1 shrink ratio
• Fast installation time due to low shrink temperature
• Highly flexible


Applications
• Electrical insulation
• Component protection
• Wire bundling
• Strain relief
• Identification

Cost-effective choice for many commercial applications, electrically insulates and protects in-line components, disconnect terminals, and splices. Bundles wires for very flexible light-duty harnesses. Strain-relieves electrical wire connections. Identifies or color-codes wires, cables, terminals and components.

2:1 shrink ratio
Low shrink temperature reduces installation time and the risk of damage to temperature-sensitive components
Very flexible - doesn’t easily wrinkle when bent
Highly flame-retardant
Hot stamps extremely well
Higher temperature rating,better thermal stability, and higher resistance to physical abuse than noncross linked materials
Free of polybrominated biphenyls (PBBs) and polybrominated biphenyl oxides and ethers (PBBOs and PBBEs), which are classified as environmentally hazardous substances

Related links