TE Connectivity Adhesive Lined Halogen Free Heat Shrink Tubing, Black 24mm Sleeve Dia. x 1.2m Length 4:1 Ratio, RHW

Bulk discount available

Subtotal (1 unit)*

£21.42

(exc. VAT)

£25.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 61 unit(s) ready to ship
  • Plus 5 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 14£21.42
15 - 49£20.37
50 +£19.73

*price indicative

RS Stock No.:
808-7853
Mfr. Part No.:
RHW-24/6-1200/ADH-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sleeve Diameter

24mm

Colour

Black

Shrunk Diameter

6mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

4:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-40 → +110 °C

Flame Retardant

No

Halogen Free

Yes

Standards Met

UL

Series

RHW

COO (Country of Origin):
CZ

RHW Heavy Wall Heatshrink Tubing


This is a rugged heavy wall RHW tubing designed specifically for insulation, protection and sealing electrical connections and joints in low voltage cables. Whenever maximum mechanical protection is required in an electrical insulation system RHW is the ideal choice.

Withstands mechanical abuse
Impact and abrasion resistance
High level strain relief when installed on splices and joints
Chemical, moisture and oil resistant
Complete moisture proof seal preventing corrosion
Adhesive liner formulated uniquely to seal to common insulation materials for example PVC, Neoprene
Can be easily installed using a torch or heat gun
High shrink ratio
Halogen Free
UV Resistant
RoHS Compliant

Applications:


Power distribution
Buses and trucks
Heavy equipment
Locomotives and rail cars
Shipyards
Underground wells

Standards

RHW, SCD, UL File E91151 (Sizes 12/3 - 70/20 only)

Related links