TE Connectivity Adhesive Lined End Cap, Black 5.7mm Sleeve Dia. x 35mm Length 0.167361111111111 Ratio, RAYCHEM ES-CAP
- RS Stock No.:
- 276-7726
- Mfr. Part No.:
- 3371890003
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 20 units)*
£5.04
(exc. VAT)
£6.04
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7,540 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
20 - 180 | £0.252 | £5.04 |
200 - 480 | £0.222 | £4.44 |
500 - 980 | £0.198 | £3.96 |
1000 - 1980 | £0.179 | £3.58 |
2000 + | £0.164 | £3.28 |
*price indicative
- RS Stock No.:
- 276-7726
- Mfr. Part No.:
- 3371890003
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Sleeve Diameter | 5.7mm | |
Colour | Black | |
Shrunk Diameter | 1.3mm | |
Sleeve Type | Heat Shrink | |
Adhesive Lined | Yes | |
Shrink Ratio | 0.167361111111111 | |
Sleeve Length | 35mm | |
Material | Cross Linked Polyolefin | |
Operating Temperature Range | -40 → 105 °C | |
Flame Retardant | Yes | |
Series | RAYCHEM ES-CAP | |
Standards Met | UL | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Sleeve Diameter 5.7mm | ||
Colour Black | ||
Shrunk Diameter 1.3mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined Yes | ||
Shrink Ratio 0.167361111111111 | ||
Sleeve Length 35mm | ||
Material Cross Linked Polyolefin | ||
Operating Temperature Range -40 → 105 °C | ||
Flame Retardant Yes | ||
Series RAYCHEM ES-CAP | ||
Standards Met UL | ||
- COO (Country of Origin):
- CZ
The TE Connectivity ES-Cap is designed to provide a mechanically tough solution within the operating environment. It is easy to install with the use of a hot air gun. However, a suitable alternative would be an infrared heating device. The adhesive layer provides a tight seal, preventing any moisture from entering which could lead to any corrosive problems. Highlighting the importance of applying this product to the capable application. Additionally, the thick adhesive layer can perform highly in environments with extensive temperature ranges.
Highly flame retarded
Fluid and moisture resistant
Fluid and moisture resistant
Related links
- TE Connectivity Adhesive Lined End Cap RAYCHEM ES-CAP
- TE Connectivity Adhesive Lined End Cap RAYCHEM ES-CAP
- TE Connectivity Adhesive Lined End Cap RAYCHEM ES-CAP
- TE Connectivity Adhesive Lined End Cap RAYCHEM ES-CAP
- TE Connectivity Adhesive Lined End Cap RAYCHEM ES-CAP
- TE Connectivity Adhesive Lined End Cap RAYCHEM ES-CAP
- TE Connectivity Adhesive Lined End Cap RAYCHEM ES-CAP
- TE Connectivity Adhesive Lined End Cap RAYCHEM ES-CAP