TE Connectivity Adhesive Lined End Cap, Clear 5.7mm Sleeve Dia. x 30mm Length 0.167361111111111 Ratio, RAYCHEM ES-CAP

Subtotal (1 box of 15000 units)*

£2,685.00

(exc. VAT)

£3,225.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
15000 +£0.179£2,685.00

*price indicative

RS Stock No.:
276-7713
Mfr. Part No.:
0081930001
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sleeve Diameter

5.7mm

Colour

Clear

Shrunk Diameter

1.3mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

0.167361111111111

Sleeve Length

30mm

Material

Cross Linked Polyolefin

Operating Temperature Range

-40 → 105 °C

Flame Retardant

Yes

Series

RAYCHEM ES-CAP

Standards Met

UL

COO (Country of Origin):
CZ
The TE Connectivity ES-Cap is designed to provide a mechanically tough solution within the operating environment. It is easy to install with the use of a hot air gun. However, a suitable alternative would be an infrared heating device. The adhesive layer provides a tight seal, preventing any moisture from entering which could lead to any corrosive problems. Highlighting the importance of applying this product to the capable application. Additionally, the thick adhesive layer can perform highly in environments with extensive temperature ranges.

Highly flame retarded
Fluid and moisture resistant

Related links