Phoenix Contact Halogen Free Heat Shrink Tube, White 4.8mm Sleeve Dia. x 30m Length
- RS Stock No.:
- 265-8944
- Mfr. Part No.:
- 0800291
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£132.24
(exc. VAT)
£158.69
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £132.24 |
*price indicative
- RS Stock No.:
- 265-8944
- Mfr. Part No.:
- 0800291
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Sleeve Diameter | 4.8mm | |
Colour | White | |
Sleeve Length | 30m | |
Halogen Free | Yes | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 4.8mm | ||
Colour White | ||
Sleeve Length 30m | ||
Halogen Free Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Phoenix Contact Shrink sleeve is available in the form of continuous rolls and can be printed on both sides using the THERMOMARK W2 printer. The shrink sleeves are automatically perforated or cut to the required length during the printing process.
Polyolefin material
Halogen free
Slide on mounting
Halogen free
Slide on mounting
Related links
- WAGO Halogen Free Heat Shrink Tube 211 Series
- Phoenix Contact Halogen Free Heat Shrink Sleeving, Yellow 1.6 → 4.8mm Sleeve Dia. x 30m Length
- Phoenix Contact Halogen Free Heat Shrink Tubing 801 Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 810 Series
- Phoenix Contact Halogen Free Heat Shrink Tubing 801 Series
- Phoenix Contact Halogen Free Heat Shrink Sleeving, White 1 → 3.3mm Sleeve Dia. x 30m Length
- HellermannTyton Halogen Free Heat Shrink Tube TFN21 Series
- RS PRO Halogen Free Heat Shrink Tubing, White 4.8mm Sleeve Dia. x 1.2m Length 2:1 Ratio