TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 3mm Sleeve Dia. x 1.2m Length 3:1 Ratio, DWFR Series

Subtotal (1 pack of 25 units)*

£317.625

(exc. VAT)

£381.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 375 unit(s) ready to ship
  • Plus 625 unit(s) shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +£12.705£317.63

*price indicative

RS Stock No.:
122-3470
Mfr. Part No.:
DWFR-3/1-0-STK
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sleeve Diameter

3mm

Colour

Black

Shrunk Diameter

1mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

3:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-40 → +110 °C

Flame Retardant

Yes

Halogen Free

No

Series

DWFR

COO (Country of Origin):
US

DWFR Dual Wall Heat Shrink Tubing


The DWFR series of dual wall, highly flame retardant heat shrink tubing that provides exceptional mechanical and electrical protection. It is available with either a 3:1 or 4:1 shrink ratio that allows the tubing to cover a wide range of sizes and substrates. The heat shrink also has an adhesive inner wall, improving the seal and further protecting components against moisture. It can be used for many applications such as repairing cable jackets, sealing connector to cable transitions and in cable and harness bundling.

Features and Benefits


• Dual wall, adhesive lined heat shrink tubing
• Highly flame-retardant
• Available with a shrink ratio of 3:1 or 4:1
• Manufactured from high quality irradiated polyolefin
• Provides outstanding electrical insulation and mechanical protection
• Minimum shrink temperature of 60°C
• Within the range, tubing is supplied in sizes from 3mm to 52mm
• UL approved E35586. UL 224 VW-1

Applications:


Automotive, household appliances, electrical insulation, mechanical protection, cable bundling and harness building.

Related links