nVent RAYCHEM Adhesive Lined Heat Shrink Tube, Black 3mm Sleeve Dia. x 1.2m Length 2:1 Ratio, RNF-100 Series
- RS Stock No.:
- 349-952
- Mfr. Part No.:
- RNF-100-3/4-0-STK
- Brand:
- nVent RAYCHEM
Bulk discount available
Subtotal (1 unit)*
£4.55
(exc. VAT)
£5.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.55 |
| 10 - 24 | £4.19 |
| 25 + | £3.69 |
*price indicative
- RS Stock No.:
- 349-952
- Mfr. Part No.:
- RNF-100-3/4-0-STK
- Brand:
- nVent RAYCHEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent RAYCHEM | |
| Sleeve Diameter | 3mm | |
| Colour | Black | |
| Shrunk Diameter | 4mm | |
| Sleeve Type | Heat Shrink Tubing | |
| Adhesive Lined | Yes | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 1.2m | |
| Series | RNF-100 | |
| Select all | ||
|---|---|---|
Brand nVent RAYCHEM | ||
Sleeve Diameter 3mm | ||
Colour Black | ||
Shrunk Diameter 4mm | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined Yes | ||
Shrink Ratio 2:1 | ||
Sleeve Length 1.2m | ||
Series RNF-100 | ||
- COO (Country of Origin):
- CZ
The nVent Raychem Premium grade polyolefin-based heat-shrinkable tubing black in color with an outstanding overall balance of properties. The product has a wide range of both military and industrial approvals. RNF-100 tubing possesses a unique blend of physical, chemical, and electrical properties, making it suitable for a wide range of applications.
Used extensively in military applications
Suitable for lightweight harness jackets
Provides insulation, colour coding, and identification
Protection against fluids
Offers mechanical strength
Suitable for lightweight harness jackets
Provides insulation, colour coding, and identification
Protection against fluids
Offers mechanical strength
Related links
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube RNF-3000 Series
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube ATUM Series
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube RNF-3000 Series
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube RNF-3000 Series
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube RNF-3000 Series
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube RNF-3000 Series
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube RNF-3000 Series
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube RNF-3000 Series