TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 52mm Sleeve Dia. x 1.2m Length 0.167 Ratio, ATUM Series
- RS Stock No.:
- 487-271
- Mfr. Part No.:
- ATUM-52/13-0-STK
- Brand:
- TE Connectivity
Subtotal (1 pack of 5 units)*
£214.51
(exc. VAT)
£257.41
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £214.51 | £42.902 |
*price indicative
- RS Stock No.:
- 487-271
- Mfr. Part No.:
- ATUM-52/13-0-STK
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Sleeve Diameter | 52mm | |
Colour | Black | |
Shrunk Diameter | 13mm | |
Sleeve Type | Heat Shrink | |
Adhesive Lined | Yes | |
Shrink Ratio | 0.167 | |
Sleeve Length | 1.2m | |
Material | Polyolefin | |
Operating Temperature Range | -55 → 110 °C | |
Flame Retardant | Yes | |
Halogen Free | No | |
Standards Met | ELV Compliant, RoHS Compliant | |
Series | ATUM | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Sleeve Diameter 52mm | ||
Colour Black | ||
Shrunk Diameter 13mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined Yes | ||
Shrink Ratio 0.167 | ||
Sleeve Length 1.2m | ||
Material Polyolefin | ||
Operating Temperature Range -55 → 110 °C | ||
Flame Retardant Yes | ||
Halogen Free No | ||
Standards Met ELV Compliant, RoHS Compliant | ||
Series ATUM | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Adhesive lined heat shrink tubing is a semi-flexible, heat-shrinkable tubing with a meltable adhesive inner lining designed to provide moisture proof sealing to a wide range of substrates such as electrical wire splices, cable jackets, wire breakouts and electrical components. The high shrink ratios covers a wide range of substrate diameters. Typical applications are environmental sealing of electrical components including wire splices and harness breakouts as well as sealing cable ends against moisture ingress.
Easier and lower cost installation
Reduced production time
Moisture proof sealing
RoHS compliant
ELV compliant
Reduced production time
Moisture proof sealing
RoHS compliant
ELV compliant
Related links
- nVent RAYCHEM Adhesive Lined Heat Shrink Tube ATUM Series
- TE Connectivity Adhesive Lined Heat Shrink Tubing ATUM Series
- TE Connectivity Adhesive Lined Heat Shrink Tubing ATUM Series
- TE Connectivity Adhesive Lined Heat Shrink Tubing ATUM Series
- TE Connectivity Adhesive Lined Heat Shrink Tubing ATUM Series
- TE Connectivity Adhesive Lined Heat Shrink Tubing ATUM Series
- TE Connectivity Adhesive Lined Heat Shrink Tubing ATUM Series
- TE Connectivity Adhesive Lined Heat Shrink Tubing ATUM Series