TE Connectivity Heat Shrink Tubing, Black 12.7mm Sleeve Dia. x 30m Length 8.40 Ratio, DR-25 Series
- RS Stock No.:
- 487-232
- Mfr. Part No.:
- DR-25-1/2-0-SP
- Brand:
- TE Connectivity
Subtotal (1 reel of 60 metres)*
£459.08
(exc. VAT)
£550.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 + | £459.08 | £7.651 |
*price indicative
- RS Stock No.:
- 487-232
- Mfr. Part No.:
- DR-25-1/2-0-SP
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Sleeve Diameter | 12.7mm | |
Colour | Black | |
Shrunk Diameter | 6.4mm | |
Sleeve Type | Heat Shrink | |
Adhesive Lined | No | |
Shrink Ratio | 8.40 | |
Sleeve Length | 30m | |
Material | Elastomer | |
Operating Temperature Range | -75 → 150 °C | |
Flame Retardant | Yes | |
Halogen Free | No | |
Series | DR-25 | |
Standards Met | ELV Compliant, RoHS Compliant | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Sleeve Diameter 12.7mm | ||
Colour Black | ||
Shrunk Diameter 6.4mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined No | ||
Shrink Ratio 8.40 | ||
Sleeve Length 30m | ||
Material Elastomer | ||
Operating Temperature Range -75 → 150 °C | ||
Flame Retardant Yes | ||
Halogen Free No | ||
Series DR-25 | ||
Standards Met ELV Compliant, RoHS Compliant | ||
- COO (Country of Origin):
- CZ
The TE Connectivity DR heat shrink tubing designed for harsh environments, offering fluid resistance. It features a 2:1 shrink ratio, reducing from 19 mm to 9.5 mm inside diameter. Made from cross-linked elastomer, it provides durability and flexibility for wire and cable protection.
Flame retardant
ELV compliant
REACH compliant
RoHS compliant
ELV compliant
REACH compliant
RoHS compliant
Related links
- TE Connectivity Heat Shrink Tubing DR-25 Series
- TE Connectivity Heat Shrink Tubing DR-25 Series
- TE Connectivity Heat Shrink Tubing DR-25 Series
- TE Connectivity Heat Shrink Tubing DR-25 Series
- TE Connectivity Heat Shrink Tubing DR-25 Series
- TE Connectivity Heat Shrink Tubing DR-25 Series
- TE Connectivity Heat Shrink Tubing DR-25-TW Series
- TE Connectivity Heat Shrink Tubing DR-25 Series