TE Connectivity Heat Shrink Boot Black, Fluid Resistant Elastomer, 10mm
- RS Stock No.:
- 718-3149
- Mfr. Part No.:
- 203W301-25-G02-0
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£20.58
(exc. VAT)
£24.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 129 unit(s) ready to ship
- Plus 31 unit(s) ready to ship from another location
- Plus 358 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 14 | £20.58 |
15 - 49 | £19.57 |
50 + | £18.54 |
*price indicative
- RS Stock No.:
- 718-3149
- Mfr. Part No.:
- 203W301-25-G02-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Heat Shrink Boot | |
Inside Diameter Primary | 10mm | |
Inside Diameter Secondary | 6mm | |
Material | Fluid Resistant Elastomer | |
Colour | Black | |
Minimum Operating Temperature | -75°C | |
Maximum Operating Temperature | +150°C | |
Shrunk Diameter Primary | 5,8mm | |
Shrunk Diameter Secondary | 2.2mm | |
Series | 203W3 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Heat Shrink Boot | ||
Inside Diameter Primary 10mm | ||
Inside Diameter Secondary 6mm | ||
Material Fluid Resistant Elastomer | ||
Colour Black | ||
Minimum Operating Temperature -75°C | ||
Maximum Operating Temperature +150°C | ||
Shrunk Diameter Primary 5,8mm | ||
Shrunk Diameter Secondary 2.2mm | ||
Series 203W3 | ||
- COO (Country of Origin):
- MX
Lipped - 203W3 Series
Related links
- TE Connectivity Heat Shrink Boot Black 24.6mm
- TE Connectivity Heat Shrink Boot Black 16.5mm
- TE Connectivity Heat Shrink Boot Black 31mm
- TE Connectivity Heat Shrink Boot 43.7mm
- TE Connectivity 45° Side Breakout Black 26.9mm
- TE Connectivity Straight Black 43mm
- TE Connectivity Straight Black 36mm
- TE Connectivity Straight Black 31mm