TE Connectivity Straight, Fluid Resistant Elastomer, 24mm

Subtotal (1 unit)*

£23.14

(exc. VAT)

£27.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.14

*price indicative

Packaging Options:
RS Stock No.:
718-3098
Mfr. Part No.:
202K121-25-01-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Straight

Inside Diameter Primary

24mm

Inside Diameter Secondary

24mm

Adhesive Lined

No

Material

Fluid Resistant Elastomer

Number of Breakouts

1

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Shrunk Diameter Primary

10.4mm

Shrunk Diameter Secondary

5.6mm

Series

202K1

General Purpose (Lipped) - 202K1 and 222K1 Series


Moulded parts that provide durable strain relief, protection and an environmental seal when used with an adhesive. Available in straight and right angled types, these chemical and abrasion resistant heat shrink boots are made from a tough modified elastomer, and meet the Def Stan 59-97 Issue 3 Type DE requirements. Other features include recommended shrink temperature 175°C, self-extinguishing to RK6713 and an electric strength of 12MV/m (min.) Meets specification VG95343 parts 6, 7, 8, 9. These boots can be used with spin coupling backshells, but may also be used wherever a connector offers a suitable rear mounting.

Related links