TE Connectivity Straight, Fluid Resistant Elastomer Adhesive Lined, 43mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
718-2904
Mfr. Part No.:
202K163-25/86-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Straight

Inside Diameter Primary

43mm

Inside Diameter Secondary

43mm

Adhesive Lined

Yes

Material

Fluid Resistant Elastomer

Number of Breakouts

1

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+105°C

Shrunk Diameter Primary

28.2mm

Shrunk Diameter Secondary

9.9mm

Series

202K1

Ready Coated General Purpose (Lipped) - 202K1 and 222K1 Series


High performance pre-coated epoxy adhesive option on the 202K straight and 222K right angled boots (-25 Fluid resistant modified elastomer).

Related links