TE Connectivity 2118310-1 Square Omnidirectional GSM Antenna with SMT Connector, 4G (LTE)
- RS Stock No.:
- 215-3167
- Mfr. Part No.:
- 2118310-1
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 215-3167
- Mfr. Part No.:
- 2118310-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
RF Protocols | 4G (LTE) | |
Internal/External | Internal | |
Antenna Physical Form | Square | |
Frequency Range | 698 → 960 MHz, 1710 → 2170 MHz, 2300 → 2700 MHz | |
Connector Type | SMT | |
Gain | 3.5dBi | |
Includes Lead | No | |
Antenna Directivity | Omnidirectional | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
RF Protocols 4G (LTE) | ||
Internal/External Internal | ||
Antenna Physical Form Square | ||
Frequency Range 698 → 960 MHz, 1710 → 2170 MHz, 2300 → 2700 MHz | ||
Connector Type SMT | ||
Gain 3.5dBi | ||
Includes Lead No | ||
Antenna Directivity Omnidirectional | ||
- COO (Country of Origin):
- CN
The TE Connectivity LTE/Cell Band Antenna has linear polarization. It has adhesive mounting.
Uses MetaSpan metamaterial product technology to cover virtually all cell bands in one compact antenna assembly
RoHS compliant
RoHS compliant
Related links
- TE Connectivity 2118310-1 Square Omnidirectional GSM Antenna with SMT Connector, 4G (LTE)
- TE Connectivity 2108991-1 Square Omnidirectional GSM Antenna with SMT Connector, 4G (LTE)
- TE Connectivity 2108994-1 Square Omnidirectional GSM Antenna with SMT Connector, 4G (LTE)
- TE Connectivity 2118308-1 Square Omnidirectional GSM Antenna, 4G (LTE)
- RF Solutions ANT-GFPCB2180-UFL Patch Omnidirectional GSM Antenna with UFL Connector, 4G (LTE)
- RF Solutions ANT-GFPCB2452-UFL Patch Omnidirectional GSM Antenna with UFL Connector, 4G (LTE)
- Molex 207235-0200 T-Bar Omnidirectional GSM Antenna with IPEX 4G (LTE)
- RF Solutions ANT-GFPCB1540-UFL Patch Omnidirectional GSM Antenna with UFL Connector, 4G (LTE)