Molex 214429-1011 Whip Directional GSM & GPRS Antenna with SMA RP Connector, 5G

Subtotal (1 pack of 2 units)*

£6.24

(exc. VAT)

£7.48

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 50 unit(s), ready to ship
Units
Per unit
Per Pack*
2 +£3.12£6.24

*price indicative

RS Stock No.:
203-5374
Mfr. Part No.:
214429-1011
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

RF Protocols

5G

Antenna Physical Form

Whip

Frequency Range

698, 960, 1710, 2690, 5000 MHz

Antenna Mounting Type

Through Hole/Bolted

Connector Type

SMA RP

Gain

1.6dBi

Antenna Directivity

Directional

COO (Country of Origin):
CN
The Molex LTE Antenna is designed for 5G modules and devices, offer superior coverage and reliability with high efficiency and peak gain, making them ideal for various wireless and networking applications.

RP SMA Male
It is avaliable in white
5GHz Frequency

Related links