Molex Puck Omni-Directional GPS Antenna with SMA Connector, GPS, LTE
- RS Stock No.:
- 203-5320
- Distrelec Article No.:
- 301-79-431
- Mfr. Part No.:
- 213500-0500
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£15.57
(exc. VAT)
£18.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 32 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £15.57 |
| 10 - 24 | £14.12 |
| 25 - 49 | £13.70 |
| 50 + | £12.65 |
*price indicative
- RS Stock No.:
- 203-5320
- Distrelec Article No.:
- 301-79-431
- Mfr. Part No.:
- 213500-0500
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Internal/External | External | |
| Product Type | GPS Antenna | |
| Connector Type | SMA | |
| Antenna Physical Form | Puck | |
| Bandwidth | 2690MHz | |
| Antenna Mount Type | Through Hole/Bolted | |
| Minimum Frequency | 824MHz | |
| Lead Length | 500mm | |
| Directivity | Omni-Directional | |
| Connector Gender | Male | |
| Maximum Frequency | 2690MHz | |
| RF Protocols | GPS, LTE | |
| Gain | 3.73dBi | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Internal/External External | ||
Product Type GPS Antenna | ||
Connector Type SMA | ||
Antenna Physical Form Puck | ||
Bandwidth 2690MHz | ||
Antenna Mount Type Through Hole/Bolted | ||
Minimum Frequency 824MHz | ||
Lead Length 500mm | ||
Directivity Omni-Directional | ||
Connector Gender Male | ||
Maximum Frequency 2690MHz | ||
RF Protocols GPS, LTE | ||
Gain 3.73dBi | ||
Standards/Approvals RoHS | ||
The Molex LTE/GPS 2-in-1 External Antenna is a combination of high-performance GPS and a cellular antenna, designed for reliable asset tracking and remote monitoring applications.
Less than 2 VSWR with low noise figure and high gain
Multi-protocol solution that supports 2/3/4G and GPS technologies
Integrated LTE and GPS antennas in one housing
Related links
- Molex 213500-0500 Puck Omni-Directional GPS Antenna with SMA Connector LTE
- CTi Round Omni-Directional GPS Antenna with SMA Connector LTE
- CTi AEB560/SMA_3.00 Round Omni-Directional GPS Antenna with SMA Connector LTE
- CTi Puck Omni-Directional GPS Antenna with SMA Connector, GPS
- CTi AEB275/SMA_3-0 Puck Omni-Directional GPS Antenna with SMA Connector, GPS
- TE Connectivity GPSU15M Puck Omni-Directional GPS Antenna with Low Loss ATX195 Connector, GPS
- TE Connectivity GNS1559MPF-100SMAM Puck Omni-Directional GPS Antenna with SMA Connector GPS
- Abracon AEACBK110053-MLWG Dome Omni-Directional GPS Antenna with SMA Male Connector LTE GPS
