DRAEGER PAC6500 CO Portable Gas Detector for Carbon Monoxide Detection, Audible Alarm, ATEX Approved
- RS Stock No.:
- 233-7818
- Mfr. Part No.:
- 8326331
- Brand:
- DRAEGER
3 In stock - FREE next working day delivery available
3 available from Europe for delivery within 1 working day(s).
Added
Price Each
£400.02
(exc. VAT)
£480.02
(inc. VAT)
Units | Per unit |
1 + | £400.02 |
- RS Stock No.:
- 233-7818
- Mfr. Part No.:
- 8326331
- Brand:
- DRAEGER
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The robust Dräger Pac® 6500 is your reliable companion under tough conditions. The personal single-gas detection device measures CO quickly and precisely. Quick sensor response times and a powerful battery also ensure safety.
Features and benefits
Robust design – even for the toughest conditions
The Pac 6500 can easily handle even extreme conditions. Depending on the sensor, temperatures from -40 °C to 55 °C and air pressures between 700 and 1,300 mbar can be tolerated
A membrane filter protects the sensor from foreign matter such as dust and liquids
The shock-proof, chemical resistant housing meets the requirements specified in the IP68 standard rating
User-friendly display with all important information
The large display is word-free and clearly indicates the respective gas concentration. Other important information, such as the battery capacity, is also displayed
The bright backlighting ensures that all values are clearly legible in the dark
360° alarm with various functions
The Pac 6500 can easily handle even extreme conditions. Depending on the sensor, temperatures from -40 °C to 55 °C and air pressures between 700 and 1,300 mbar can be tolerated
A membrane filter protects the sensor from foreign matter such as dust and liquids
The shock-proof, chemical resistant housing meets the requirements specified in the IP68 standard rating
User-friendly display with all important information
The large display is word-free and clearly indicates the respective gas concentration. Other important information, such as the battery capacity, is also displayed
The bright backlighting ensures that all values are clearly legible in the dark
360° alarm with various functions
Strong performance for maximum safety
You can rely on the Dräger Pac 6500: the personal single-gas detection device warns against hazardous concentrations of carbon monoxide, hydrogen sulphide, sulphur dioxide or oxygen with precision and reliability
Powerful sensors with a very low t-90 response time ensure quick reactions
The Pac 6500 is versatile thanks to its wide measurement range. For example, the CO sensor measures concentrations from 1 to 1,999 ppm, and the H2S sensor from 0.4 to 100 ppm.
Easy handling thanks to clear user guidance
The D-Light indicates whether functionality of the device has been tested and whether it is ready to use
The housing is also designed with your safety in mind: each sensor variant of the Dräger Pac 6500 features clearly visible colour coding, thereby minimising the chance of mistakes
You can rely on the Dräger Pac 6500: the personal single-gas detection device warns against hazardous concentrations of carbon monoxide, hydrogen sulphide, sulphur dioxide or oxygen with precision and reliability
Powerful sensors with a very low t-90 response time ensure quick reactions
The Pac 6500 is versatile thanks to its wide measurement range. For example, the CO sensor measures concentrations from 1 to 1,999 ppm, and the H2S sensor from 0.4 to 100 ppm.
Easy handling thanks to clear user guidance
The D-Light indicates whether functionality of the device has been tested and whether it is ready to use
The housing is also designed with your safety in mind: each sensor variant of the Dräger Pac 6500 features clearly visible colour coding, thereby minimising the chance of mistakes
Benefits
Dräger Pac® 6500 | 03
Data logger and event logger for analyses and reports
The Dräger Pac 6500 logs concentrations and events along with the date and time
The data can be loaded on a PC via an interface and processed further there
Economical operating costs
All versions of the Pac 6500 are equipped with extremely durable DrägerSensors® and a powerful battery
Neither the sensor nor the battery need to be changed over the two-year maintenance-free service life of the H2S, SO2 and CO versions
The Pac 6500 is protected against water, dust and other foreign bodies by a special membrane filter
When the filter becomes heavily soiled in use, you can quickly and easily replace it yourself
The device is then ready to use again right away
Dräger Pac® 6500 | 03
Data logger and event logger for analyses and reports
The Dräger Pac 6500 logs concentrations and events along with the date and time
The data can be loaded on a PC via an interface and processed further there
Economical operating costs
All versions of the Pac 6500 are equipped with extremely durable DrägerSensors® and a powerful battery
Neither the sensor nor the battery need to be changed over the two-year maintenance-free service life of the H2S, SO2 and CO versions
The Pac 6500 is protected against water, dust and other foreign bodies by a special membrane filter
When the filter becomes heavily soiled in use, you can quickly and easily replace it yourself
The device is then ready to use again right away
If the Dräger Pac 6500 measures hazardous gas concentrations, it sets off an audible, visual and perceptible vibrating alarm
Two bright, flashing LEDs on the top and bottom of the device ensure that the alarm is easily visible from all sides
The acoustic signal reaches a volume of 90 dB. The display can show the peak concentration measured at any given moment
Earlier alarms registered can also be retrieved at a later time even if they have been acknowledged
The Pac 6500 with oxygen sensor has two additional alarm thresholds in addition to the standard alarm threshold settings
Two bright, flashing LEDs on the top and bottom of the device ensure that the alarm is easily visible from all sides
The acoustic signal reaches a volume of 90 dB. The display can show the peak concentration measured at any given moment
Earlier alarms registered can also be retrieved at a later time even if they have been acknowledged
The Pac 6500 with oxygen sensor has two additional alarm thresholds in addition to the standard alarm threshold settings
Fast function test saves time and money
Function tests and calibrations can be carried out especially efficient in the Dräger X-dock® calibration station.
The automatic bump tests in the X-dock are a cost-efficient and convenient solution thanks to the short test duration and the extremely low consumption of test gas
The Pac 6500 is simply placed in the bump test station and automatically selects the correct setting
Function tests and calibrations can be carried out especially efficient in the Dräger X-dock® calibration station.
The automatic bump tests in the X-dock are a cost-efficient and convenient solution thanks to the short test duration and the extremely low consumption of test gas
The Pac 6500 is simply placed in the bump test station and automatically selects the correct setting
Supplied with/Kit contains:
Pac 6500 CO
Approvals/Certification
cCSAus, IECEx, ATEX, CE
Specifications
Attribute | Value |
---|---|
Gases Detected | Carbon Monoxide |
Accuracy | < +- 2% of Measured Value % |
Response Time | 15 s |
ATEX Approval | Yes |
Meter Type | Portable |
Display Type | Monochrome |
Audible Alarm | Yes |
Visual Alarm | Yes |
Power Source | Battery |
Battery Type | Lithium Battery LBT 1 |
Battery Life | 2 years |
Dimensions | 64 x 84 x 20mm |
Hazardous Area Certification | IECEx |
Weight | 106(113 g with clip)g |
Height | 84mm |
Minimum Operating Temperature | +30°C |
Maximum Operating Temperature | +55°C |
Length | 20mm |
Model Number p | PAC6500 CO |
Width | 64mm |
Related links
- DRAEGER Portable Gas Detector for Sulphur Dioxide Detection ATEX Approved
- DRAEGER Portable Gas Detector for Oxygen Detection ATEX Approved
- DRAEGER Portable Single-Gas Detector for Oxygen Detection ATEX Approved
- Industrial Scientific Gas Detector for Carbon Monoxide Detection...
- DRAEGER Portable Gas Detector for H2S Detection ATEX Approved
- MSA Safety Gas Detector Gas Detector for H18.0% O2 Detection ATEX Approved
- MSA Safety Gas Detector Gas Detector for H2S L5 Detection ATEX Approved
- MSA Safety Gas Detector Gas Detector for CO L30 Detection ATEX Approved