Littelfuse 20A Panel Mount Fuse Holder, 1P-Pole for 5 x 20 mm, 250V ac
- RS Stock No.:
- 787-4423
- Distrelec Article No.:
- 133-16-361
- Mfr. Part No.:
- 03453LS1H
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 unit)*
£3.45
(exc. VAT)
£4.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 57 unit(s) shipping from 18 May 2026
- Plus 66 unit(s) shipping from 18 May 2026
- Plus 196 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £3.45 |
| 5 - 9 | £3.36 |
| 10 - 19 | £3.26 |
| 20 + | £3.17 |
*price indicative
- RS Stock No.:
- 787-4423
- Distrelec Article No.:
- 133-16-361
- Mfr. Part No.:
- 03453LS1H
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Panel Mount Fuse Holder | |
| Number of Poles | 1 | |
| Body Material | Glass Filled Thermoplastic | |
| Minimum Operating Temperature | -40°C | |
| Compatible Fuse Size | 5 x 20 mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDE, CSA, RoHS, UL | |
| Series | 345 | |
| Cap Style | Slotted | |
| Contact Material | Tin Plated Copper | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Panel Mount Fuse Holder | ||
Number of Poles 1 | ||
Body Material Glass Filled Thermoplastic | ||
Minimum Operating Temperature -40°C | ||
Compatible Fuse Size 5 x 20 mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDE, CSA, RoHS, UL | ||
Series 345 | ||
Cap Style Slotted | ||
Contact Material Tin Plated Copper | ||
- COO (Country of Origin):
- MX
Littelfuse Fuseholders and Clips - 6.35x32mm
Littelfuse fuseholders and clips offer a comprehensive solution to a variety of application requirements. Littlefuse fuse holders offer protection for electrical circuits when used in conjunction with a 6.35x32mm fuse.
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Related links
- Littelfuse 20 A Panel Mount Fuse Holder 250 V ac
- Littelfuse 10 A Panel Mount Fuse Holder 250 V ac
- Bulgin 6.3 A Panel Mount Fuse Holder 250 V ac
- Schurter 16 A Panel Mount Fuse Holder 250 V ac
- Bulgin 10 A PCB Mount Fuse Holder 250 V ac
- RS PRO 10 A Panel Mount Fuse Holder 250 V ac
- Schurter 10 A PCB Mount Fuse Holder 250 V ac
- Bulgin 6.3 A PCB Mount Fuse Holder 250 V ac
