Littelfuse 10A PCB Mount Fuse Holder for 5 x 20 mm, 250V ac
- RS Stock No.:
- 787-4300
- Distrelec Article No.:
- 304-45-426
- Mfr. Part No.:
- 65600001009
- Brand:
- Littelfuse
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£7.99
(exc. VAT)
£9.59
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 570 unit(s) ready to ship
- Plus 160 unit(s) ready to ship from another location
- Plus 635 unit(s) shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.598 | £7.99 |
| 25 - 45 | £1.516 | £7.58 |
| 50 - 245 | £1.436 | £7.18 |
| 250 - 495 | £1.356 | £6.78 |
| 500 + | £1.276 | £6.38 |
*price indicative
- RS Stock No.:
- 787-4300
- Distrelec Article No.:
- 304-45-426
- Mfr. Part No.:
- 65600001009
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | PCB Mount Fuse Holder | |
| Body Material | Black Thermoplastic | |
| Compatible Fuse Size | 5 x 20 mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA C22.2-39, SEV, SEMKO, UL 512, UL, IEC 60127-6, CSA, VDE ÜG | |
| Contact Material | Tin Plated Copper | |
| Series | 656 | |
| Terminal Type | Solder Pin | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type PCB Mount Fuse Holder | ||
Body Material Black Thermoplastic | ||
Compatible Fuse Size 5 x 20 mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA C22.2-39, SEV, SEMKO, UL 512, UL, IEC 60127-6, CSA, VDE ÜG | ||
Contact Material Tin Plated Copper | ||
Series 656 | ||
Terminal Type Solder Pin | ||
Littelfuse Fuseholders and Clips - 5x20mm
Littelfuse fuseholders and clips offer a comprehensive solution to a variety of application requirements. Littelfuse clips allow fuses to be soldered and used in board mount technology. The clips allow standard fuse types to be used and interchanged easily.
The Caps for the fuseholders need to be ordered separately.
PCB Mounting
Voltage Rating 250V.
Related links
- Littelfuse 10 A Panel Mount Fuse Holder 250 V ac
- Bulgin 10 A PCB Mount Fuse Holder 250 V ac
- Schurter 10 A PCB Mount Fuse Holder 250 V ac
- Schurter 10 A PCB Mount Fuse Holder for 5 x 20 mm, 250 V ac
- Wurth Elektronik 10 A PCB Mount Fuse Holder for 5 x 20 mm, 250 V ac
- Eaton 10 A PCB Mount Fuse Holder 250 V ac
- Wurth Elektronik 10 A PCB Mount Fuse Holder 250 V ac
- Eaton 10 A PCB Mount Fuse Holder for 5 x 20 mm, 250 V ac
