TE Connectivity, 1734742 0.5 mm Pitch 20 Way Vertical Female FPC Connector, Solder
- RS Stock No.:
- 186-4835
- Distrelec Article No.:
- 304-63-276
- Mfr. Part No.:
- 2-1734742-0
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 186-4835
- Distrelec Article No.:
- 304-63-276
- Mfr. Part No.:
- 2-1734742-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 20 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FPC | |
| Pitch | 0.5mm | |
| Current | 500mA | |
| Mount Type | Surface Mount | |
| Connector Gender | Female | |
| Contact Position | Bottom | |
| Termination Type | Solder | |
| Orientation | Vertical | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 50V ac | |
| Series | 1734742 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Housing Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 20 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Sub Type FPC | ||
Pitch 0.5mm | ||
Current 500mA | ||
Mount Type Surface Mount | ||
Connector Gender Female | ||
Contact Position Bottom | ||
Termination Type Solder | ||
Orientation Vertical | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 50V ac | ||
Series 1734742 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
Housing Material Polyamide | ||
- COO (Country of Origin):
- CN
TE Connectivity 2-1734742-0
Connector Product Type=Connector Assembly, Connector System=Flex-to-Board, Insertion Force Type=Zero Insertion Force (ZIF), FPC Actuator Type=Stuffer (Plunger Style), Sealable=No, Number of Rows=1, Number of Positions=20, PCB Mount Orientation=Vertical, Operating Voltage=50 VAC, Contact Base Material=Phosphor Bronze, Contact Mating Location=Bottom, Contact Mating Area Plating Material=Gold, Contact Current Rating (Max)=.5 A, Termination Method to Printed Circuit Board=Surface Mount, Mating Alignment=With, PCB Mount Alignment=Without, PCB Mount Retention=With, Connector Mounting Type=Board Mount, Housing Color=Black, Centerline (Pitch)=.5 mm, Connector Length=15.7 mm, Connector Height=4.15 mm, Connector Width=3.8 mm, Accepts Flex Cable Thickness=.3 mm, Operating Temperature Range=-20 – 85 °C, Circuit Application=Signal, Circuit Identification Feature=Without, Packaging Method=Tape
