TE Connectivity, Free Height 1 mm Pitch 64 Way Straight Male PCB Header, Solder
- RS Stock No.:
- 173-5546
- Mfr. Part No.:
- 5146888-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 400 units)*
£2,086.00
(exc. VAT)
£2,503.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 400 + | £5.215 | £2,086.00 |
*price indicative
- RS Stock No.:
- 173-5546
- Mfr. Part No.:
- 5146888-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 64 | |
| Product Type | PCB Header | |
| Sub Type | FPC | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Current | 800mA | |
| Mount Type | Surface | |
| Connector Gender | Male | |
| Contact Position | Top | |
| Termination Type | Solder | |
| Orientation | Straight | |
| Voltage | 250V ac | |
| Minimum Operating Temperature | -55°C | |
| Series | Free Height | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Number of Rows | 2 | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 64 | ||
Product Type PCB Header | ||
Sub Type FPC | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Current 800mA | ||
Mount Type Surface | ||
Connector Gender Male | ||
Contact Position Top | ||
Termination Type Solder | ||
Orientation Straight | ||
Voltage 250V ac | ||
Minimum Operating Temperature -55°C | ||
Series Free Height | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Number of Rows 2 | ||
Contact Plating Gold over Nickel | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- US
TE Connectivity 1.0mm Free Height (FH) IEEE 1386 Plug and Receptacle Connectors
Free Height (FH) IEEE 1386 SMT parallel stacking plug and receptacle connectors with high density packaging on a 1.0mm centreline for use in mezzanine board stacking applications. These Free Height (FH) IEEE 1386 stacking connectors have black UL 94V-0 thermoplastic housings, gold plated contacts and locating posts (apart from stock numbers 680-5261, 680-5264 and 720-1304) that enable accurate placement by hand or machine. Each of these Free Height (FH) IEEE 1386 connectors can achieve various stacking heights dependent on the mating connector that is selected, please refer to datasheet for details.
1.0mm TE Connectivity IEEE 1386 Connectors
Approvals
UL 94V-0
Standards
Meets EIA-700 AAAB specifications for IEEE 1386 applications
Related links
- TE Connectivity Solder
- TE Connectivity Solder
- TE Connectivity Solder
- TE Connectivity Solder
- TE Connectivity Free Height Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- TE Connectivity Free Height Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board PCB Socket 2 Row, 0.6 mm Pitch Surface Mount
- TE Connectivity Free Height Series Vertical Surface PCB Header 1 mm Pitch
