TE Connectivity, FFC 1 mm Pitch 10 Way Straight Female FPC Connector, Solder

Subtotal (1 tube of 9750 units)*

£4,446.00

(exc. VAT)

£5,333.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
9750 +£0.456£4,446.00

*price indicative

RS Stock No.:
165-0471
Distrelec Article No.:
304-62-921
Mfr. Part No.:
1-84984-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

FPC Connector

Number of Contacts

10

Sub Type

FFC

Contact Material

Phosphor Bronze

Current

1A

Pitch

1mm

Mount Type

Through Hole

Connector Gender

Female

Termination Type

Solder

Insertion Force

Non-ZIF

Orientation

Straight

Locking Mechanism

Yes

Voltage

125V dc

Minimum Operating Temperature

-20°C

Series

FFC

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

No

Number of Rows

1

Contact Plating

Tin over Nickel

Housing Material

Polybutylene Terephthalate

COO (Country of Origin):
SG

FPC Connectors - TE Connectivity


A range of FFC/FPC 1.00 mm pitch Vertical Connector Assemblies with Through Hole mount and kinked tails.

1.0mm FFC


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy