TE Connectivity, 1-111506-6 2.54 mm Pitch 10 Way Horizontal Male FPC Connector, IDC
- RS Stock No.:
- 498-327
- Distrelec Article No.:
- 304-54-904
- Mfr. Part No.:
- 1-111506-6
- Brand:
- TE Connectivity
Subtotal (1 tray of 25 units)*
£173.08
(exc. VAT)
£207.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £173.08 | £6.923 |
*price indicative
- RS Stock No.:
- 498-327
- Distrelec Article No.:
- 304-54-904
- Mfr. Part No.:
- 1-111506-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 10 | |
| Contact Material | Phosphor Bronze | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Termination Type | IDC | |
| Contact Position | Pin | |
| Orientation | Horizontal | |
| Locking Mechanism | Yes | |
| Voltage | 250V | |
| Series | 1-111506-6 | |
| Minimum Operating Temperature | 65°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, UL, UL 94V-0 | |
| Number of Rows | 2 | |
| Contact Plating | Matt Tin | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 10 | ||
Contact Material Phosphor Bronze | ||
Current 1A | ||
Pitch 2.54mm | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Termination Type IDC | ||
Contact Position Pin | ||
Orientation Horizontal | ||
Locking Mechanism Yes | ||
Voltage 250V | ||
Series 1-111506-6 | ||
Minimum Operating Temperature 65°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, UL, UL 94V-0 | ||
Number of Rows 2 | ||
Contact Plating Matt Tin | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- CN
The TE Connectivity wire-to-wire connector boasts a sophisticated design tailored for seamless integration into various applications. With its 10 positions arranged in a double-row configuration, this connector enables reliable connections while maintaining a low profile. Crafted for versatility, it accommodates wire sizes ranging between 28 and 26 AWG, making it an ideal choice for panel mount and ribbon cable applications. Its enhanced performance is supported by an operating voltage of 250 VAC, while the insulated material ensures impressive resistance with an insulation resistance rating of 5000 MΩ. The integration of features such as keyed mating alignment and ejection latches guarantees that connections are secure and user-friendly, thus providing a high level of operational reliability under demanding conditions. Additionally, this connector conforms to established industry standards, ensuring compatibility and safety across various platforms.
Designed for easy installation with an IDC termination method
Offers enhanced mechanical robustness with its panel mount feature
Incorporates a shrouded header type for improved alignment during mating
Provides effective strain relief with its mounting ears
Accommodates a wide operating temperature range to suit diverse environments
Features a matte finish for better contact performance
Meets multiple compliance standards for safety and reliability
