TE Connectivity, FPC 1 mm Pitch 15 Way Vertical Female FPC Connector, Surface Mount

Subtotal (1 reel of 800 units)*

£341.97

(exc. VAT)

£410.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£341.97£0.427

*price indicative

RS Stock No.:
480-808
Distrelec Article No.:
304-48-430
Mfr. Part No.:
1-84982-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

FPC Connector

Number of Contacts

15

Contact Material

Phosphor Bronze

Current

1A

Pitch

1mm

Mount Type

Board

Connector Gender

Female

Termination Type

Surface Mount

Insertion Force

Non-ZIF

Orientation

Vertical

Locking Mechanism

No

Voltage

125V

Minimum Operating Temperature

-20°C

Series

FPC

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016

Number of Rows

1

Contact Plating

Tin Plated

Housing Material

Nylon Fibreglass

COO (Country of Origin):
US
The TE Connectivity 1 mm [.039 in] centreline, vertical, surface mount FPC connector brings cutting-edge connectivity solutions to your projects. Designed for flexibility and efficiency, this component offers reliable performance with its 15 positions, perfect for a variety of applications. Its non-ZIF mating retention type ensures ease of use while maintaining a secure connection in your designs. Built with high-quality materials, this connector is both durable and efficient, equipped for surface mount termination. Operating across a broad temperature range, this connector is ideal for both commercial and industrial applications, making it a versatile choice for developers seeking high reliability in their connections.

Offers a natural primary product colour for seamless integration

Facilitates a vertical PCB mount orientation, optimising space utilisation

Constructed with nylon GF for enhanced strength and durability

Employs tin plating for contact areas to ensure superior conductivity

Designed with staggered contact layout to reduce the risk of interference

Packaged in tape and reel format for convenient handling and assembly

Supported by compliance with EU regulations to ensure environmental safety

Related links