Molex, 52610, 52610-1433 1mm Pitch 14 Way Vertical FPC Connector
- RS Stock No.:
- 469-891
- Mfr. Part No.:
- 52610-1433
- Brand:
- Molex
Subtotal (1 reel of 1000 units)*
£308.33
(exc. VAT)
£370.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 + | £308.33 | £0.308 |
*price indicative
- RS Stock No.:
- 469-891
- Mfr. Part No.:
- 52610-1433
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 14 | |
Contact Material | Phosphor Bronze | |
Pitch | 1mm | |
Mounting Type | Surface Mount | |
Body Orientation | Vertical | |
Series | 52610 | |
Series Number | 52610-1433 | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 14 | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Mounting Type Surface Mount | ||
Body Orientation Vertical | ||
Series 52610 | ||
Series Number 52610-1433 | ||
- COO (Country of Origin):
- JP
The TE Connectivity FPC Connector with 1.00mm pitch from the Easy-On Slider Series ensures secure and efficient cable retention. Compliant with IEC-62474, it supports environmentally responsible designs. The right-angle, surface mount layout is ideal for space-constrained PCBs.
EU RoHS
REACH SVHC
Low-Halogen
REACH SVHC
Low-Halogen
Related links
- Molex 52610-1471 1mm Pitch 14 Way Vertical FPC Connector
- Molex 52610-1333 1mm Pitch 13 Way Vertical FPC Connector
- Molex 52610-3034 1mm Pitch 30 Way Vertical FPC Connector
- Molex 52610-0533 1mm Pitch 5 Way Vertical FPC Connector
- Molex 52610-1533 1mm Pitch 15 Way Vertical FPC Connector
- Molex 52610-0733 1mm Pitch 7 Way Vertical FPC Connector
- Molex ZIF
- Molex 52610-0675 1mm Pitch 6 Way Vertical FPC Connector