Molex, 52610-0675 1 mm Pitch 6 Way Vertical FPC Connector, Surface Mount

Subtotal (1 reel of 1000 units)*

£639.37

(exc. VAT)

£767.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£639.37£0.639

*price indicative

RS Stock No.:
478-296
Distrelec Article No.:
304-62-576
Mfr. Part No.:
52610-0675
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

6

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Sub Type

Slide

Current

1A

Pitch

1mm

Mount Type

Surface

Termination Type

Surface Mount

Orientation

Vertical

Locking Mechanism

Yes

Voltage

125V

Minimum Operating Temperature

-40°C

Series

52610-0675

Maximum Operating Temperature

85°C

Standards/Approvals

94V-0, CSA LR19980, UL E29179

Contact Plating

Tin Bismuth

Housing Material

Nylon

COO (Country of Origin):
JP
The Molex FFC/FPC Connector is an innovative solution designed for seamless connectivity in an array of applications. Offering a unique slider mechanism, it ensures effortless mating and disengagement, thereby enhancing overall usability. The connector features a Compact design that does not compromise on performance, showcasing a tin-bismuth plating that guarantees durability. With its optimal pitch of 1.00mm and vertical orientation, it is tailored for space-constrained environments. The connector meets critical compliance standards, ensuring reliability and safety in various operational conditions.

Effortless slider mechanism allows for easy operation and improved user experience

Compact design facilitates use in space-limited applications without sacrificing performance

Long-lasting tin-bismuth plating enhances durability and resistance to wear

Vertical orientation optimises space and improves layout design

High compliance with regulatory standards ensures safety and reliability

Lightweight construction aids in reducing the overall weight of the final product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy