TE Connectivity, FPC 1 mm Pitch 22 Way Right Angle Male FPC Connector, Surface Mount
- RS Stock No.:
- 467-099
- Distrelec Article No.:
- 304-48-751
- Mfr. Part No.:
- 2-84953-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 1200 units)*
£1,486.62
(exc. VAT)
£1,783.94
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,486.62 | £1.239 |
*price indicative
- RS Stock No.:
- 467-099
- Distrelec Article No.:
- 304-48-751
- Mfr. Part No.:
- 2-84953-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 22 | |
| Product Type | FPC Connector | |
| Sub Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Current | 1A | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Contact Position | Top | |
| Termination Type | Surface Mount | |
| Insertion Force | ZIF | |
| Orientation | Right Angle | |
| Minimum Operating Temperature | -40°C | |
| Series | FPC | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Number of Rows | 1 | |
| Contact Plating | Tin Plated | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 22 | ||
Product Type FPC Connector | ||
Sub Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Current 1A | ||
Mount Type Board | ||
Connector Gender Male | ||
Contact Position Top | ||
Termination Type Surface Mount | ||
Insertion Force ZIF | ||
Orientation Right Angle | ||
Minimum Operating Temperature -40°C | ||
Series FPC | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Number of Rows 1 | ||
Contact Plating Tin Plated | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- CN
The TE Connectivity FPC connector is designed for seamless integration into modern electronic applications, featuring a 1 mm centerline pitch and a right-angle configuration for optimal use in tight spaces. Engineered to support 22 positions, this connector ensures reliable connectivity with flexible printed circuits and printed circuit boards. Its stuffer actuator mechanism, combined with a surface mount termination method, simplifies assembly while maintaining excellent performance in electrical connections. With an operating voltage of up to 200 VAC and a robust design capable of withstanding extreme temperatures, it is ideal for applications where durability and reliability are paramount. The housing is crafted from liquid crystal polymer, ensuring longevity and minimal wear over time, making this connector a valuable addition to your electronic component selection.
Provides Zero Insertion Force (ZIF) for easy mating and unmating
Offers a natural color that blends seamlessly with various PCB designs
Constructed with phosphor bronze for enhanced conductivity and durability
Facilitates complete signal integrity in high-speed applications
