TE Connectivity Insulated Crimp Spade Connector, 16 AWG to 14 AWG, M3.5 (6) Stud Size Vinyl, Blue

Subtotal (1 pack of 100 units)*

£22.60

(exc. VAT)

£27.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£0.226£22.60

*price indicative

RS Stock No.:
825-2177
Mfr. Part No.:
52955-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Spade Connector

Insulation

Insulated

Width

6.35mm

Insulation Material

Vinyl

Minimum Wire Size mm²

1mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Maximum Wire Size mm²

2.6mm²

Overall Length

20.6mm

Stud Size

M3.5 (6)

Colour

Blue

Contact Plating

Tin

Contact Material

Brass

Thickness

0.79mm

TE Connectivity PLASTI-GRIP Spade Wire Crimp Terminals


PLASTI-GRIP closed barrel spade tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel spade tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily. These PLASTI-GRIP spade crimp terminals are available in different styles; spade, spring spade and flanged spade.

Red 0.25 - 1.6 mm²

Blue 1.0 - 2.6 mm²

Yellow 2.7 - 6.6 mm²

TE Connectivity Plasti-Grip Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy