TE Connectivity 52369 Insulated Crimp Spade Connector, 0.1mm² to 0.4mm², 26AWG to 22AWG, #4 Stud Size Nylon, Yellow
- RS Stock No.:
- 825-2120
- Mfr. Part No.:
- 52369
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 825-2120
- Mfr. Part No.:
- 52369
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 52369 | |
| Insulation | Insulated | |
| Width | 4.98mm | |
| Insulation Material | Nylon | |
| Minimum Wire Size mm² | 0.1mm² | |
| Maximum Wire Size mm² | 0.4mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Stud Size | #4 | |
| Hooked | Yes | |
| Colour | Yellow | |
| Contact Plating | Tin | |
| Overall Length | 16.48mm | |
| Contact Material | Copper | |
| Thickness | 0.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 52369 | ||
Insulation Insulated | ||
Width 4.98mm | ||
Insulation Material Nylon | ||
Minimum Wire Size mm² 0.1mm² | ||
Maximum Wire Size mm² 0.4mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 22AWG | ||
Stud Size #4 | ||
Hooked Yes | ||
Colour Yellow | ||
Contact Plating Tin | ||
Overall Length 16.48mm | ||
Contact Material Copper | ||
Thickness 0.5mm | ||
