TE Connectivity 2-35559 Insulated Crimp Spade Connector, 1mm² to 2.6mm², 16AWG to 14AWG, M3.5 (#6) Stud Size Nylon, Blue
- RS Stock No.:
- 825-2117
- Mfr. Part No.:
- 2-35559-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 825-2117
- Mfr. Part No.:
- 2-35559-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2-35559 | |
| Insulation | Insulated | |
| Width | 7.54mm | |
| Insulation Material | Nylon | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Wire Size mm² | 2.6mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Stud Size | M3.5 (#6) | |
| Colour | Blue | |
| Contact Plating | Tin | |
| Overall Length | 19.13mm | |
| Contact Material | Copper | |
| Thickness | 0.79mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2-35559 | ||
Insulation Insulated | ||
Width 7.54mm | ||
Insulation Material Nylon | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Wire Size mm² 2.6mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Stud Size M3.5 (#6) | ||
Colour Blue | ||
Contact Plating Tin | ||
Overall Length 19.13mm | ||
Contact Material Copper | ||
Thickness 0.79mm | ||
Priced to Clear Yes | ||
