TE Connectivity PIDG Insulated Crimp Spade Connector, 0.3mm² to 1.4mm², 22AWG to 16AWG, M3.5 (#6) Stud Size Nylon, Red

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
795-6477
Mfr. Part No.:
32561
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Width

7.52mm

Minimum Wire Size mm²

0.3mm²

Maximum Wire Size mm²

1.4mm²

Minimum Wire Size AWG

22AWG

Shrouded/Unshrouded

Unshrouded

Maximum Wire Size AWG

16AWG

Stud Size

M3.5 (#6)

Colour

Red

Overall Length

18.72mm

Contact Plating

Tin

Contact Material

Copper

Thickness

0.84mm

Priced to Clear

Yes

COO (Country of Origin):
US