TE Connectivity Solistrand Uninsulated Crimp Spade Connector, 0.26mm² to 1.65mm², 22AWG to 16AWG, M4 (#8) Stud Size
- RS Stock No.:
- 795-2179
- Mfr. Part No.:
- 52730
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 795-2179
- Mfr. Part No.:
- 52730
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Solistrand | |
| Insulation | Uninsulated | |
| Width | 7.52mm | |
| Minimum Wire Size mm² | 0.26mm² | |
| Maximum Wire Size mm² | 1.65mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Shrouded/Unshrouded | Unshrouded | |
| Maximum Wire Size AWG | 16AWG | |
| Stud Size | M4 (#8) | |
| Contact Plating | Tin | |
| Overall Length | 13.06mm | |
| Contact Material | Copper | |
| Thickness | 0.84mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Solistrand | ||
Insulation Uninsulated | ||
Width 7.52mm | ||
Minimum Wire Size mm² 0.26mm² | ||
Maximum Wire Size mm² 1.65mm² | ||
Minimum Wire Size AWG 22AWG | ||
Shrouded/Unshrouded Unshrouded | ||
Maximum Wire Size AWG 16AWG | ||
Stud Size M4 (#8) | ||
Contact Plating Tin | ||
Overall Length 13.06mm | ||
Contact Material Copper | ||
Thickness 0.84mm | ||
- COO (Country of Origin):
- US
