TE Connectivity Solistrand Uninsulated Crimp Spade Connector, 1mm² to 2.6mm², 16AWG to 14AWG, M3.5 (#6) Stud Size

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 100)

£0.13

(exc. VAT)

£0.16

(inc. VAT)

RS Stock No.:
795-2169
Mfr. Part No.:
330827
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Solistrand

Insulation

Uninsulated

Width

6.2mm

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.6mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Shrouded/Unshrouded

Unshrouded

Stud Size

M3.5 (#6)

Contact Plating

Tin

Overall Length

15.82mm

Contact Material

Copper

Thickness

0.84mm

COO (Country of Origin):
US