TE Connectivity Solistrand Uninsulated Crimp Spade Connector, 2.6mm² to 6.6mm², 12AWG to 10AWG, M4.5 Stud Size
- RS Stock No.:
- 795-2166
- Mfr. Part No.:
- 130499
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 795-2166
- Mfr. Part No.:
- 130499
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Solistrand | |
| Insulation | Uninsulated | |
| Width | 8mm | |
| Minimum Wire Size mm² | 2.6mm² | |
| Maximum Wire Size mm² | 6.6mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Shrouded/Unshrouded | Unshrouded | |
| Stud Size | M4.5 | |
| Overall Length | 22.86mm | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 0.97mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Solistrand | ||
Insulation Uninsulated | ||
Width 8mm | ||
Minimum Wire Size mm² 2.6mm² | ||
Maximum Wire Size mm² 6.6mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Shrouded/Unshrouded Unshrouded | ||
Stud Size M4.5 | ||
Overall Length 22.86mm | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 0.97mm | ||
