TE Connectivity Insulated Crimp Spade Connector, 3mm² to 6 mm², 12 AWG to 10 AWG, #10 Stud Size Nylon, Yellow
- RS Stock No.:
- 782-7385
- Mfr. Part No.:
- 8-324015-2
- Brand:
- TE Connectivity
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 782-7385
- Mfr. Part No.:
- 8-324015-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Insulation | Insulated | |
| Width | 0.416in | |
| Insulation Material | Nylon | |
| Minimum Wire Size mm² | 3mm² | |
| Maximum Wire Size mm² | 6 mm² | |
| Minimum Wire Size AWG | 12 AWG | |
| Maximum Wire Size AWG | 10 AWG | |
| Stud Size | #10 | |
| Colour | Yellow | |
| Contact Plating | Tin | |
| Overall Length | 1.017in | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Insulation Insulated | ||
Width 0.416in | ||
Insulation Material Nylon | ||
Minimum Wire Size mm² 3mm² | ||
Maximum Wire Size mm² 6 mm² | ||
Minimum Wire Size AWG 12 AWG | ||
Maximum Wire Size AWG 10 AWG | ||
Stud Size #10 | ||
Colour Yellow | ||
Contact Plating Tin | ||
Overall Length 1.017in | ||
Contact Material Copper | ||
- COO (Country of Origin):
- US
